This aluminum electrolytic capacitor from TDK has a capacitance of 2.7mF and a voltage rating of 100V with a tolerance of 20%. It is available in a radial package with a height of 35mm and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 2000 hours of life and has a ripple current of 3.22A.
TDK B41252B9278M technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.22A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252B9278M to view detailed technical specifications.
No datasheet is available for this part.