This TDK aluminum electrolytic capacitor has a capacitance of 2700uF and can withstand a DC rated voltage of 100VDC with a tolerance of 20%. It features a low ESR type and a snap-in termination style. The capacitor is designed for through-hole mounting and has a size of 35x35mm. It operates within a temperature range of -40 to 105 degrees Celsius.
TDK B41252B9278M062 technical specifications.
| Capacitance | 2700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 3220mA |
| Leakage Current | 5400@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252B9278M062 to view detailed technical specifications.
No datasheet is available for this part.