This 100VDC electrolytic capacitor has a capacitance of 2700uF with a 20% tolerance. It has a ripple current of 3220 and a leakage current of 5400uA at 5 minutes. The capacitor is rated for 2000 hours of lifetime and has a low ESR type. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is available in a through-hole package with a 10mm terminal pitch and is suitable for operation between -40°C and 105°C.
TDK B41252B9278M067 technical specifications.
| Capacitance | 2700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 3220mA |
| Leakage Current | 5400@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252B9278M067 to view detailed technical specifications.
No datasheet is available for this part.