This is an aluminum cylindrical can electrolytic capacitor with a capacitance of 820uF and a voltage rating of 100VDC. It has a tolerance of 20% and a low ESR type. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. It has a lifetime of 2000 hours and operates over a temperature range of -40 to 105 degrees Celsius.
TDK B41252B9827M060 technical specifications.
| Capacitance | 820uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1510mA |
| Leakage Current | 1640@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252B9827M060 to view detailed technical specifications.
No datasheet is available for this part.