The B41252C3229M is a 22mF aluminum electrolytic capacitor from TDK, rated for 10V with a tolerance of 20%. It features a radial package with a diameter of 30mm and a height of 25mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is suitable for applications requiring a high capacitance value and can withstand a ripple current of 3.38A.
TDK B41252C3229M technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.38A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252C3229M to view detailed technical specifications.
No datasheet is available for this part.