The TDK B41252C3279M is a 27mF aluminum electrolytic capacitor with a tolerance of 20% and a maximum operating temperature of 105°C. It is available in a radial package with a lead pitch of 0.394inch and a height of 30mm. The capacitor is designed for through hole mounting and has a life expectancy of 2000 hours. It is suitable for general applications and is packaged in bulk quantities.
TDK B41252C3279M technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.79A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252C3279M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.