This TDK B41252C4129M060 is a 12000uF aluminum electrolytic capacitor rated for 16VDC with 20% tolerance. It has a low ESR type and can withstand a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through-hole mounting with a snap-in termination style and measures 30 by 25 in size. It is suitable for applications requiring a high capacitance value and can operate within a temperature range of -40 to 105 degrees Celsius.
TDK B41252C4129M060 technical specifications.
| Capacitance | 12000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2970mA |
| Leakage Current | 3840@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252C4129M060 to view detailed technical specifications.
No datasheet is available for this part.