This 30uF electrolytic capacitor has a rated voltage of 16VDC with a 20% tolerance. It features a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through hole mounting with a terminal pitch of 10mm. The capacitor has a lifetime of 2000 hours and a leakage current of 3840uA at 5 minutes. It can handle a ripple current of 2970mA.
TDK B41252C4129M067 technical specifications.
| Capacitance | 12000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2970mA |
| Leakage Current | 3840@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252C4129M067 to view detailed technical specifications.
No datasheet is available for this part.