This is an aluminum electrolytic capacitor with a capacitance of 27000uF, rated for 16VDC with a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. It is constructed with an aluminum cylindrical can and has a size of 35x30mm. The capacitor has a lifetime of 2000 hours and a maximum ripple current of 4290.
TDK B41252C4279M060 technical specifications.
| Capacitance | 27000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 4290mA |
| Leakage Current | 8640@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252C4279M060 to view detailed technical specifications.
No datasheet is available for this part.