TDK B41252C5129M technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.15A |
| Series | B41252 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252C5129M to view detailed technical specifications.
No datasheet is available for this part.