This is an aluminum electrolytic capacitor with a capacitance of 18000uF and a voltage rating of 25VDC. It has a tolerance of 20% and a DC rated voltage of 25V. The capacitor is designed to handle a ripple current of 4060 and has a leakage current of 9000uA at 5 minutes. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The terminal pitch is 10mm and the ESR type is low. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B41252C5189M067 technical specifications.
| Capacitance | 18000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 4060mA |
| Leakage Current | 9000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252C5189M067 to view detailed technical specifications.
No datasheet is available for this part.