TDK's B41252 series aluminum electrolytic capacitor features a capacitance of 6800uF and a DC rated voltage of 50V. The capacitor is polarized and designed for through-hole mounting. Operating temperatures range from -40 to 105 degrees Celsius.
TDK B41252C6688M002 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | B41252 |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | B41252 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41252C6688M002 to view detailed technical specifications.
No datasheet is available for this part.