The B41252C7129M is a 35V 12mF radial aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a diameter of 35mm and a height of 30mm, with a seated height of 1.26inch. The capacitor is designed for through hole mount and has a lead pitch of 0.394inch. It has a life of 2000 hours and a ripple current of 3.67A.
TDK B41252C7129M technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.67A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252C7129M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.