This 35V 12000uF electrolytic capacitor features a 20% tolerance and a low ESR type. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting with a snap-in termination style. It measures 35 by 30 in size and has a terminal pitch of 10. The capacitor has a lifetime of 2000 hours and a leakage current of 8400 microamps at 5 minutes.
TDK B41252C7129M067 technical specifications.
| Capacitance | 12000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3670mA |
| Leakage Current | 8400@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252C7129M067 to view detailed technical specifications.
No datasheet is available for this part.