TDK B41252C7568M technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 30mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.43A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252C7568M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.