The 5600uF 35VDC 20% Electrolytic Capacitor is a Through Hole Snap-In type capacitor with a capacitance of 5600uF and a voltage rating of 35VDC. It has a tolerance of 20% and a DC rated voltage of 35V. The capacitor has a low ESR type and a maximum operating temperature of 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a size of 30 X 25. The capacitor is designed for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits.
TDK B41252C7568M062 technical specifications.
| Capacitance | 5600uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2430mA |
| Leakage Current | 3920@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252C7568M062 to view detailed technical specifications.
No datasheet is available for this part.