This aluminum electrolytic capacitor features a radial package with a height of 30mm and a seated height of 1.26 inches. It has a lead pitch of 0.394 inches and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 160 units and has a series designation of B41252.
TDK B41252C7688M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.79A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252C7688M to view detailed technical specifications.
No datasheet is available for this part.