This aluminum cylindrical can electrolytic capacitor has a capacitance of 8200uF and a DC rated voltage of 35VDC. It features a low ESR type and a high ripple current of 2950. The capacitor has a leakage current of 5740 at 5 minutes and a lifetime of 2000 hours. It can operate within a temperature range of -40 to 105 degrees Celsius and is suitable for through hole mounting with a snap-in termination style.
TDK B41252C7828M062 technical specifications.
| Capacitance | 8200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2950mA |
| Leakage Current | 5740@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252C7828M062 to view detailed technical specifications.
No datasheet is available for this part.