This TDK B41252C8278M060 is a 2700uF aluminum electrolytic capacitor rated for 63VDC with a 20% tolerance. It features a low ESR type and a snap-in termination style. The capacitor is designed for through-hole mounting and has a size of 30 X 25. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours.
TDK B41252C8278M060 technical specifications.
| Capacitance | 2700uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 2180mA |
| Leakage Current | 3402@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252C8278M060 to view detailed technical specifications.
No datasheet is available for this part.