TDK's B41252C8478M is a 4.7mF aluminum electrolytic capacitor with a voltage rating of 63V. It has a radial package with a diameter of 35mm and a height of 30mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is rated for 2000 hours of life and has a ripple current of 3.1A. The capacitor is available in bulk packaging with 120 units per package.
TDK B41252C8478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252C8478M to view detailed technical specifications.
No datasheet is available for this part.