This 1.2mF radial aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 105°C. The capacitor is packaged in bulk with 160 units per package and has a lead pitch of 0.394inch. It is suitable for through-hole mounting and has a maximum operating life of 2000 hours.
TDK B41252C9128M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.88A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252C9128M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.