This 2200uF aluminum electrolytic capacitor has a rated voltage of 100V and is polarized. It is designed for use in applications where a high capacitance value is required. The capacitor is available in a through hole package and has a maximum operating temperature of 105 degrees Celsius. The B41252 series from TDK offers a range of capacitors with similar specifications. The capacitor is suitable for use in a variety of applications including power supplies and filtering circuits.
TDK B41252C9228M060 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | B41252 |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | B41252 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B41252C9228M060 to view detailed technical specifications.
No datasheet is available for this part.