TDK B41303-B7478-M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 66mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | B41303 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41303-B7478-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.