Cap Aluminum Lytic 22000uF 10V 20% (25 X 40mm) Snap-In 10mm 0.031 Ohm 2600mA 2000h 85°C Bulk
TDK B41303A3229M007 technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 46mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 260 |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41303A3229M007 to view detailed technical specifications.
No datasheet is available for this part.