TDK B41303B5688M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 62mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| Series | B41303 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41303B5688M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.