
TDK B41456B4229M000 technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 55.7mm |
| Lead Pitch | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B4229M000 to view detailed technical specifications.
No datasheet is available for this part.