TDK's B41456B4330M000 is a 330mF aluminum electrolytic capacitor with a DC rated voltage of 16V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a life of 12000 hours. It is packaged in bulk quantities of 25 units and has a termination type of screw.
TDK B41456B4330M000 technical specifications.
| Capacitance | 330mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 6.6mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 45A |
| RoHS Compliant | Yes |
| Series | B41456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B4330M000 to view detailed technical specifications.
No datasheet is available for this part.
