TDK B41456B4470M3 technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 6.1mR |
| Height - Seated (Max) | 5.677inch |
| Impedance | 4.9mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 25A |
| Series | B41456 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B4470M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.