High-capacitance aluminum electrolytic capacitor, 47,000µF, 16V DC rated voltage, with a 20% tolerance. Features a low ESR of 8mΩ and impedance of 13mΩ at 100Hz. Designed for chassis mount with screw termination, offering a 12,000-hour life at 85°C and a ripple current rating of 11A. Radial package with a 12.7mm lead pitch, measuring 35.7mm in diameter and 80.7mm in height.
TDK B41456B4479M technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 80.7mm |
| Height - Seated (Max) | 3.177inch |
| Impedance | 13mR |
| Lead Pitch | 12.7mm |
| Length | 80.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 11A |
| Series | B41456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B4479M to view detailed technical specifications.
No datasheet is available for this part.