TDK B41456B4680M000 technical specifications.
| Capacitance | 680mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 5.8mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 57A |
| RoHS Compliant | Yes |
| Series | B41456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B4680M000 to view detailed technical specifications.
No datasheet is available for this part.