TDK B41456B5689M000 technical specifications.
| Capacitance | 68mF |
| Package/Case | Radial |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 80.7mm |
| Impedance | 9.3mR |
| Lead Pitch | 22.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B41456 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B5689M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.