TDK B41456B7100M000 technical specifications.
| Capacitance | 100mF |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 8.2mR |
| Height | 105mm |
| Lead Pitch | 28.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B7100M000 to view detailed technical specifications.
No datasheet is available for this part.