General purpose aluminum electrolytic capacitor with screw terminal termination. Features 10mF capacitance and a 40V DC rated voltage. Offers 19mR ESR and 18A ripple current at 100Hz. Designed for chassis mounting with a 12.7mm lead pitch, measuring 35.7mm in diameter and 55.7mm in height. Operates across a temperature range of -40°C to 85°C with a rated life of 12000 hours.
TDK B41456B7109M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 19mR |
| Features | General Purpose |
| Height | 55.7mm |
| Height - Seated (Max) | 2.193inch |
| Impedance | 34mR |
| Lead Pitch | 12.7mm |
| Length | 55.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 18A |
| Series | B41456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B7109M to view detailed technical specifications.
No datasheet is available for this part.