TDK B41456B7220M000 technical specifications.
| Capacitance | 220mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 6.5mR |
| Height | 143.2mm |
| Lead Pitch | 31.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B7220M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
