
TDK B41456B7229M000 technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 80.7mm |
| Lead Pitch | 12.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 9.6A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B7229M000 to view detailed technical specifications.
No datasheet is available for this part.
