TDK B41456B7479M000 technical specifications.
| Capacitance | 47mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 6mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Ripple Current | 13A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B7479M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.