TDK B41456B7689M000 technical specifications.
| Capacitance | 68mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Pitch | 22.2mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 34A |
| RoHS Compliant | Yes |
| Series | B41456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B7689M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
