
This aluminum electrolytic capacitor has a capacitance of 22mF with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a voltage rating of 63V. It measures 51.6mm in diameter and 80.7mm in height, with a lead pitch of 22.2mm. The capacitor has a life expectancy of 12,000 hours and a ripple current rating of 11A.
TDK B41456B8229M000 technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 80.7mm |
| Lead Pitch | 22.2mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 11A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B8229M000 to view detailed technical specifications.
No datasheet is available for this part.
