TDK B41456B8339M technical specifications.
| Capacitance | 33mF |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 72 |
| Radiation Hardening | No |
| Ripple Current | 14A |
| Series | B41456 |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B8339M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.