General purpose aluminum electrolytic capacitor with screw terminal. Features 4.7mF capacitance and 63V DC rated voltage. Offers 60mR ESR and 58mR impedance at 100Hz. Designed for chassis mounting with a 35.7mm diameter and 55.7mm height. Rated for 12000 hours of life at 85°C.
TDK B41456B8478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 55.7mm |
| Height - Seated (Max) | 2.232inch |
| Impedance | 58mR |
| Lead Pitch | 0.5inch |
| Length | 55.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 4.9A |
| Series | B41456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B8478M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.