
Aluminum electrolytic capacitor featuring 2.2mF capacitance and 100V DC rated voltage. This radial component offers 80mR ESR and 70mR impedance at 100Hz, with a 4.3A ripple current capability. Designed for chassis mount with screw terminals, it operates from -40°C to 85°C and boasts a 12000-hour life. Dimensions are 35.7mm diameter and 55.7mm height.
TDK B41456B9228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 55.7mm |
| Height - Seated (Max) | 2.232inch |
| Impedance | 70mR |
| Lead Pitch | 12.7mm |
| Length | 55.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.3A |
| Series | B41456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B9228M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
