
Aluminum electrolytic capacitor with 22mF capacitance and 100V DC rated voltage. Features a 20% tolerance, 64.3mm diameter, and 105mm height with screw terminals. Offers a low ESR of 13mR and a ripple current rating of 17000mA. Operates across a temperature range of -40°C to 85°C with a lifespan of 12000 hours at 85°C. RoHS compliant.
TDK B41456B9229M000 technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 105mm |
| Lead Pitch | 28.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B9229M000 to view detailed technical specifications.
No datasheet is available for this part.
