High-capacitance aluminum electrolytic capacitor, 4.7mF, with a 100V DC rating and 20% tolerance. Features a 40mΩ ESR at 100Hz and 6.7A ripple current capability. Designed for chassis mounting with screw terminals, this radial component operates from -40°C to 85°C with a 12000-hour life expectancy. Dimensions include a 35.7mm diameter and 80.7mm length.
TDK B41456B9478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 80.7mm |
| Height - Seated (Max) | 3.177inch |
| Impedance | 35mR |
| Lead Pitch | 12.7mm |
| Length | 80.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 6.7A |
| Series | B41456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B9478M to view detailed technical specifications.
No datasheet is available for this part.