TDK B41456B9688M000 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 15mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 8.7A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B9688M000 to view detailed technical specifications.
No datasheet is available for this part.