This 68000uF aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a clamp mount termination style and a low ESR type. The capacitor is constructed with an aluminum cylindrical can and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
TDK B41456B9689M000 technical specifications.
| Capacitance | 68000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Lifetime | 12000h |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41456B9689M000 to view detailed technical specifications.
No datasheet is available for this part.