TDK B41458B4100M technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 10mR |
| Height - Seated (Max) | 3.217inch |
| Impedance | 8.2mR |
| Lead Pitch | 0.874inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 14A |
| Series | B41458 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41458B4100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.