This TDK B41458B4100M000 aluminum electrolytic capacitor features a DC rated voltage of 16V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed to withstand a ripple current of 34A and has a life expectancy of 12000 hours. It is packaged in bulk and is RoHS compliant.
TDK B41458B4100M000 technical specifications.
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Pitch | 22.2mm |
| Length | 80.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 34A |
| RoHS Compliant | Yes |
| Series | B41458 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41458B4100M000 to view detailed technical specifications.
No datasheet is available for this part.