TDK B41458B4150M technical specifications.
| Capacitance | 150mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8.4mR |
| Height - Seated (Max) | 3.217inch |
| Impedance | 6.8mR |
| Lead Pitch | 0.874inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 15A |
| Series | B41458 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41458B4150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.