TDK's B41458B5470M000 is a 25V aluminum electrolytic capacitor with a 20% tolerance and a 12,000 hour lifespan. It operates within a temperature range of -40°C to 85°C and has a high ripple current of 57A. The capacitor is packaged in bulk and is available in quantities of 12. It is RoHS compliant and features a screw termination.
TDK B41458B5470M000 technical specifications.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 4mR |
| Lead Pitch | 31.7mm |
| Length | 220.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 57A |
| RoHS Compliant | Yes |
| Series | B41458 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41458B5470M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.