This 40V aluminum electrolytic capacitor features a 20% tolerance and an equivalent series resistance of 5 milliohms at 100Hz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 16 units per package and is RoHS compliant.
TDK B41458B7220M003 technical specifications.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 57A |
| RoHS Compliant | Yes |
| Series | B41458 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41458B7220M003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.